DF62WZD-9S-2.2C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $12.32160
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $7.52760
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $7.52760
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $7.94770
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $4.55800
New at DigiKey
Image for DF62WZD-9S-2.2C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62WZD-9S-2.2C

DigiKey Part Number
26-DF62WZD-9S-2.2C-ND
Manufacturer
Manufacturer Product Number
DF62WZD-9S-2.2C
Description
DF62WZD-9S-2.2C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle White 0.087" (2.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
3
Mfr
Row Spacing
0.087" (2.20mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-40°C ~ 105°C
Pitch
0.087" (2.20mm)
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62WD-9S-2.2CHirose Electric Co Ltd026-DF62WD-9S-2.2C-ND$12.32160Parametric Equivalent
DF62WZ-9S-2.2CHirose Electric Co Ltd026-DF62WZ-9S-2.2C-ND$7.52760Parametric Equivalent
DF62WZ-9S-2.2C(11)Hirose Electric Co Ltd026-DF62WZ-9S-2.2C(11)-ND$7.52760Parametric Equivalent
DF62WZC-9S-2.2CHirose Electric Co Ltd026-DF62WZC-9S-2.2C-ND$7.94770Parametric Equivalent
1981728-2TE Connectivity AMP Connectors017-1981728-2-ND$4.55800Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$12.32160$1,232.16
Manufacturers Standard Package