Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF62WZC-4S-2.2C | |
|---|---|
DigiKey Part Number | 26-DF62WZC-4S-2.2C-ND |
Manufacturer | |
Manufacturer Product Number | DF62WZC-4S-2.2C |
Description | DF62WZC-4S-2.2C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle White 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.087" (2.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color White |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Pitch 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF62WC-4S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WC-4S-2.2C(11)-ND | $8.08750 | Parametric Equivalent |
| DF62WZ-4S-2.2C | Hirose Electric Co Ltd | 0 | 26-DF62WZ-4S-2.2C-ND | $5.67860 | Parametric Equivalent |
| DF62WZ-4S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZ-4S-2.2C(11)-ND | $5.67860 | Parametric Equivalent |
| DF62WZC-4S-2.2C(11) | Hirose Electric Co Ltd | 0 | 26-DF62WZC-4S-2.2C(11)-ND | $8.08750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.28000 | $16.28 |
| 10 | $11.73200 | $117.32 |
| 25 | $10.22080 | $255.52 |
| 50 | $9.24920 | $462.46 |
| 100 | $8.42950 | $842.95 |
| 300 | $7.41523 | $2,224.57 |
| 500 | $7.04830 | $3,524.15 |
| 1,000 | $6.63944 | $6,639.44 |
| 5,000 | $5.99691 | $29,984.55 |

