cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62W-2EP-2.2C-PA

DigiKey Part Number
DF62W-2EP-2.2C-PA-ND
Manufacturer
Manufacturer Product Number
DF62W-2EP-2.2C-PA
Description
CONN PLUG HOUSING 2POS CRIMP
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Water Resistant
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-35°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.