
DF62P-13EP-2.2C(10) | |
---|---|
DigiKey Part Number | H126089-ND |
Manufacturer | |
Manufacturer Product Number | DF62P-13EP-2.2C(10) |
Description | CONN PLUG HSG 13POS 2.20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Plug White 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF62P-13EP-2.2C(10) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -35°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.86000 | $4.86 |
10 | $4.15700 | $41.57 |
25 | $3.89880 | $97.47 |
50 | $3.71260 | $185.63 |
100 | $3.53400 | $353.40 |
300 | $3.27030 | $981.09 |
500 | $3.15434 | $1,577.17 |
1,000 | $3.00361 | $3,003.61 |
2,500 | $2.81554 | $7,038.85 |