
222523K00151FQTAF9LM | |
---|---|
DigiKey Part Number | 1608-222523K00151FQTAF9LMTR-ND - Tape & Reel (TR) 1608-222523K00151FQTAF9LMCT-ND - Cut Tape (CT) 1608-222523K00151FQTAF9LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 222523K00151FQTAF9LM |
Description | 2225 SIZE - 2 SINTERED SILVER WI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 3000V (3kV) Ceramic Capacitor C0G, NP0 2225 (5763 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Non-Magnetic, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2225 (5763 Metric) | |
Size / Dimension | 0.224" L x 0.248" W (5.70mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.157" (4.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $120.70000 | $120.70 |
10 | $94.05700 | $940.57 |
50 | $83.42220 | $4,171.11 |
100 | $83.23240 | $8,323.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $74.55408 | $37,277.04 |
1,000 | $72.82574 | $72,825.74 |