
TF13BSA-14S-0.4SH(800) | |
---|---|
DigiKey Part Number | 26-TF13BSA-14S-0.4SH(800)TR-ND - Tape & Reel (TR) 26-TF13BSA-14S-0.4SH(800)CT-ND - Cut Tape (CT) 26-TF13BSA-14S-0.4SH(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TF13BSA-14S-0.4SH(800) |
Description | CONN FPC BOTTOM 14POS 0.4MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position FPC Connector Contacts, Bottom 0.016" (0.40mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 14 | |
Pitch | 0.016" (0.40mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Notched | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.02260 | $30,113.00 |
10,000 | $5.73543 | $57,354.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.00000 | $11.00 |
10 | $9.34400 | $93.44 |
25 | $8.75640 | $218.91 |
50 | $8.33580 | $416.79 |
100 | $7.93760 | $793.76 |
250 | $7.44016 | $1,860.04 |
500 | $7.08478 | $3,542.39 |
1,000 | $6.74657 | $6,746.57 |
2,500 | $6.53267 | $16,331.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.66000 | $11.66 |
10 | $10.13200 | $101.32 |
25 | $9.70200 | $242.55 |
50 | $9.48700 | $474.35 |
100 | $9.05590 | $905.59 |
250 | $8.19360 | $2,048.40 |
500 | $7.54674 | $3,773.37 |
1,000 | $6.46863 | $6,468.63 |
2,500 | $6.03738 | $15,093.45 |