13 Rectangular Connectors - Housings Plug Red 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62B-13EP-2.2C(18)

DigiKey Part Number
DF62B-13EP-2.2C(18)-ND
Manufacturer
Manufacturer Product Number
DF62B-13EP-2.2C(18)
Description
CONN PLUG HSG 13POS 2.20MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Plug Red 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62B-13EP-2.2C(18) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-35°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.087" (2.20mm)
Base Product Number
Number of Rows
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF62B-13EP-2.2CHirose Electric Co Ltd15,674H122110-ND$8.47000Parametric Equivalent
DF62B-13EP-2.2C(10)Hirose Electric Co Ltd40H122111-ND$7.40000Parametric Equivalent
In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.06000$8.06
10$6.81600$68.16
25$6.38960$159.74
50$6.08400$304.20
100$5.79200$579.20
300$5.35960$1,607.88
500$5.16968$2,584.84
1,000$4.92287$4,922.87
2,500$4.61470$11,536.75
Manufacturers Standard Package