DF62-24P-2.2DSA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF62-24P-2.2DSA

DigiKey Part Number
DF62-24P-2.2DSA-ND
Manufacturer
Manufacturer Product Number
DF62-24P-2.2DSA
Description
CONN HDR 24POS 2.2MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 24 position 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF62-24P-2.2DSA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
5
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Finish - Post
-
Contact Material
-
Insulation Material
Polybutylene Terephthalate (PBT)
Features
-
Operating Temperature
-35°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$18.93000$18.93
80$13.90800$1,112.64
160$13.24325$2,118.92
560$12.12280$6,788.77
1,040$11.60483$12,069.02
5,040$10.38282$52,329.41
Manufacturers Standard Package