



DF60-3EP-10.16C(15) | |
|---|---|
DigiKey Part Number | 26-DF60-3EP-10.16C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF60-3EP-10.16C(15) |
Description | CONN PLUG HSG 3POS 10.16MM |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Red 0.400" (10.16mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Obsolete | Color Red |
Connector Type | Features Mounting Flange |
Contact Type Blade Pin | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 105°C |
Pitch 0.400" (10.16mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF60-3EP-10.16C | Hirose Electric Co Ltd | 0 | H122153-ND | $17.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $14.84000 | $148.40 |
| 25 | $13.91080 | $347.77 |
| 50 | $13.24640 | $662.32 |

