



DF60-2P-10.16DSA(26) | |
|---|---|
DigiKey Part Number | H122135-ND |
Manufacturer | |
Manufacturer Product Number | DF60-2P-10.16DSA(26) |
Description | CONN HEADER VERT 2POS 10.16MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.400" (10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF60-2P-10.16DSA(26) Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Post 0.150" (3.81mm) |
Series | Insulation Height 0.846" (21.50mm) |
Packaging Tray | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Mated Stacking Heights 30mm |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF60-2P-10.16DSA(27) | Hirose Electric Co Ltd | 21 | 26-DF60-2P-10.16DSA(27)-ND | $23.02000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.36000 | $28.36 |


