DF60-1012PCFA(07)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF60-1012PCFA(07)

DigiKey Part Number
26-DF60-1012PCFA(07)TR-ND - Tape & Reel (TR)
26-DF60-1012PCFA(07)CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF60-1012PCFA(07)
Description
CONN INLINE PLUG CONTACT 10-12AW
Customer Reference
Detailed Description
Blade Contact Gold 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF60-1012PCFA(07) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Blade
Contact Termination
Crimp
Wire Gauge
10-12 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 293
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.59000$12.59
10$10.23200$102.32
25$9.43400$235.85
50$8.87240$443.62
100$8.34230$834.23
250$7.69100$1,922.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$7.76680$6,990.12
1,800$7.39618$13,313.12
2,700$7.18766$19,406.68
4,500$6.93339$31,200.26
6,300$6.77090$42,656.67
9,000$6.60282$59,425.38
Manufacturers Standard Package