DF59S-1P-FC(24) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 19,990
Unit Price: $9.71000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 5,967
Unit Price: $7.41000
Datasheet
DF59S-1P-FC(2x)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF59S-1P-FC(24)

DigiKey Part Number
H122012TR-ND - Tape & Reel (TR)
H122012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF59S-1P-FC(24)
Description
CONN SSL BRIDGE 1POS B-TO-B
Customer Reference
Detailed Description
SSL Connector 1 Position Adapter, Bridge Board to Board
Datasheet
 Datasheet
EDA/CAD Models
DF59S-1P-FC(24) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Style
Board to Board
Connector Type
Adapter, Bridge
Number of Positions
1
Mounting Type
Push Mount, Snap-In
Termination
-
Pitch
-
Fastening Type
-
Features
-
Housing Color
Beige
Wire Gauge
-
Contact Material
Brass
Contact Finish
Tin
Housing Material
Liquid Crystal Polymer (LCP), Halogen Free
Operating Temperature
-35°C ~ 105°C
Voltage Rating
350V
Current Rating (Amps)
3A
Ingress Protection
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable