DF57H-4P-1.2V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF57H-4P-1.2V(51)

DF57H-4P-1.2V(51)

DigiKey Part Number
26-DF57H-4P-1.2V(51)TR-ND - Tape & Reel (TR)
26-DF57H-4P-1.2V(51)CT-ND - Cut Tape (CT)
26-DF57H-4P-1.2V(51)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF57H-4P-1.2V(51)
Description
CONN HEADER SMD 4POS 1.2MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.047" (1.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DF57H-4P-1.2V(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Swing Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.055" (1.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
-
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,843
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.24306$26,215.30
10,000$4.99300$49,930.00
15,000$4.85235$72,785.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.46500$74.65
100$6.34650$634.65
500$5.66460$2,832.30
1,000$5.39416$5,394.16
Digi-Reel®
QuantityUnit PriceExt Price
1$8.81000$8.81
10$7.16300$71.63
100$5.83740$583.74
500$5.06056$2,530.28
1,000$4.75893$4,758.93
* All Digi-Reel orders will add a $55.00 reeling fee.