


DF51K-4DP-2H(805) | |
---|---|
DigiKey Part Number | 26-DF51K-4DP-2H(805)TR-ND - Tape & Reel (TR) 26-DF51K-4DP-2H(805)CT-ND - Cut Tape (CT) 26-DF51K-4DP-2H(805)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF51K-4DP-2H(805) |
Description | HEADER, 4POS., 2MM PITCH, RIGHT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51K-4DP-2H(805) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.358" (9.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 3.94µin (0.100µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.70100 | $87.01 |
25 | $8.15960 | $203.99 |
50 | $7.76780 | $388.39 |
100 | $7.39650 | $739.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $6.84410 | $2,053.23 |
600 | $6.51727 | $3,910.36 |
900 | $6.33342 | $5,700.08 |
1,500 | $6.10919 | $9,163.78 |
2,100 | $5.96589 | $12,528.37 |
3,000 | $5.81772 | $17,453.16 |
7,500 | $5.45374 | $40,903.05 |
15,000 | $5.19371 | $77,905.65 |