_sml.jpg)
_sml.jpg)


DF51K-30SCF(800) | |
|---|---|
DigiKey Part Number | 26-DF51K-30SCF(800)TR-ND - Tape & Reel (TR) 26-DF51K-30SCF(800)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF51K-30SCF(800) |
Description | CONN SKT CRIMP 30AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.36700 | $3.67 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.31980 | $15.99 |
| 100 | $0.30100 | $30.10 |
| 250 | $0.27740 | $69.35 |
| 500 | $0.26074 | $130.37 |
| 1,000 | $0.24524 | $245.24 |
| 2,500 | $0.22606 | $565.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.28975 | $2,897.50 |
| 20,000 | $0.27591 | $5,518.20 |
| 30,000 | $0.26812 | $8,043.60 |
| 50,000 | $0.25863 | $12,931.50 |
| 70,000 | $0.25256 | $17,679.20 |
| 100,000 | $0.24629 | $24,629.00 |
| 250,000 | $0.23088 | $57,720.00 |


_tmb.jpg)