



DF51BC-4S-2C | |
|---|---|
DigiKey Part Number | 26-DF51BC-4S-2C-ND |
Manufacturer | |
Manufacturer Product Number | DF51BC-4S-2C |
Description | SOCKET, 4 POS., 2.0A, AC 250 V, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.079" (2.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $5.77100 | $57.71 |
| 25 | $5.40640 | $135.16 |
| 50 | $5.15000 | $257.50 |
| 100 | $4.90330 | $490.33 |
| 300 | $4.53690 | $1,361.07 |
| 500 | $4.37598 | $2,187.99 |
| 1,000 | $4.16699 | $4,166.99 |
| 2,500 | $3.90613 | $9,765.33 |







