
DF51A-26DP-2DS(20) | |
---|---|
DigiKey Part Number | 26-DF51A-26DP-2DS(20)-ND |
Manufacturer | |
Manufacturer Product Number | DF51A-26DP-2DS(20) |
Description | CONN HDR 2MM 26POS R/A TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51A-26DP-2DS(20) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | 0.118" (3.00mm) | |
Overall Contact Length | - | |
Insulation Height | 0.287" (7.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 30VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | General Purpose, Industrial, Medical | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.34000 | $13.34 |
72 | $9.85097 | $709.27 |
144 | $9.38049 | $1,350.79 |
504 | $8.58677 | $4,327.73 |
1,008 | $8.17680 | $8,242.21 |
5,040 | $7.29953 | $36,789.63 |
10,008 | $6.95502 | $69,605.84 |