DF51-5EP-2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DF51-5EP-2C
DF51-5EP-2C
DF51-5EP-2C

DF51-5EP-2C

DigiKey Part Number
H125904-ND
Manufacturer
Manufacturer Product Number
DF51-5EP-2C
Description
CONN PLUG HSG 5POS 2.00MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF51-5EP-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount, Snap-In
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-55°C ~ 105°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.05000$3.05
10$2.61800$26.18
25$2.45320$61.33
50$2.33620$116.81
100$2.22510$222.51
300$2.05883$617.65
500$1.98588$992.94
1,000$1.89089$1,890.89
2,500$1.77245$4,431.12
Manufacturers Standard Package