



DF51-28DEP-2C | |
---|---|
DigiKey Part Number | H125892-ND |
Manufacturer | |
Manufacturer Product Number | DF51-28DEP-2C |
Description | CONN PLUG HSG 28POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF51-28DEP-2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.03000 | $9.03 |
10 | $7.68500 | $76.85 |
25 | $7.20280 | $180.07 |
50 | $6.85780 | $342.89 |
100 | $6.52940 | $652.94 |
300 | $6.04220 | $1,812.66 |
500 | $5.82800 | $2,914.00 |
1,000 | $5.54973 | $5,549.73 |
2,500 | $5.20236 | $13,005.90 |