
DF50A-6P-1V(51) | |
---|---|
DigiKey Part Number | H12085TR-ND - Tape & Reel (TR) H12085CT-ND - Cut Tape (CT) H12085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-6P-1V(51) |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-6P-1V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.278" (7.06mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 7.35mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $4.61800 | $46.18 |
25 | $4.33000 | $108.25 |
50 | $4.12260 | $206.13 |
100 | $3.92500 | $392.50 |
250 | $3.67872 | $919.68 |
500 | $3.50288 | $1,751.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.79026 | $3,790.26 |
2,000 | $3.60932 | $7,218.64 |
3,000 | $3.50755 | $10,522.65 |
5,000 | $3.38340 | $16,917.00 |
7,000 | $3.30405 | $23,128.35 |
10,000 | $3.22201 | $32,220.10 |
25,000 | $3.02049 | $75,512.25 |