
DF50A-6P-1H(51) | |
---|---|
DigiKey Part Number | H12084TR-ND - Tape & Reel (TR) H12084CT-ND - Cut Tape (CT) H12084DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50A-6P-1H(51) |
Description | CONN HEADER SMD R/A 6POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50A-6P-1H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.239" (6.07mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.52559 | $5,525.59 |
2,000 | $5.26186 | $10,523.72 |
3,000 | $5.11354 | $15,340.62 |
5,000 | $4.93258 | $24,662.90 |
7,000 | $4.81695 | $33,718.65 |
10,000 | $4.69737 | $46,973.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $7.01200 | $70.12 |
25 | $6.57200 | $164.30 |
50 | $6.25840 | $312.92 |
100 | $5.95870 | $595.87 |
250 | $5.58512 | $1,396.28 |
500 | $5.31842 | $2,659.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.11000 | $9.11 |
10 | $7.71800 | $77.18 |
25 | $7.40640 | $185.16 |
50 | $7.24860 | $362.43 |
100 | $6.93340 | $693.34 |
250 | $6.30276 | $1,575.69 |
500 | $5.67248 | $2,836.24 |