
DF50-30DP-1H(51) | |
---|---|
DigiKey Part Number | H12050TR-ND - Tape & Reel (TR) H12050CT-ND - Cut Tape (CT) H12050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF50-30DP-1H(51) |
Description | CONN HEADER SMD R/A 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 30 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50-30DP-1H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.354" (9.00mm) | |
Contact Shape | - | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 2.00µin (0.051µm) | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyester | |
Features | Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 2.00µin (0.051µm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $9.08168 | $5,449.01 |
1,200 | $8.64820 | $10,377.84 |
1,800 | $8.40442 | $15,127.96 |
3,000 | $8.10707 | $24,321.21 |
4,200 | $7.91701 | $33,251.44 |
6,000 | $7.72048 | $46,322.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.24000 | $14.24 |
10 | $12.12600 | $121.26 |
25 | $11.36680 | $284.17 |
50 | $10.82340 | $541.17 |
100 | $10.30650 | $1,030.65 |
250 | $9.66040 | $2,415.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.48000 | $15.48 |
10 | $13.48400 | $134.84 |
25 | $12.90760 | $322.69 |
50 | $12.62140 | $631.07 |
100 | $12.04750 | $1,204.75 |
250 | $10.90016 | $2,725.04 |