DF50-20DP-1H(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF50-20DP-1H(51)

DigiKey Part Number
H12046TR-ND - Tape & Reel (TR)
H12046CT-ND - Cut Tape (CT)
H12046DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DF50-20DP-1H(51)
Description
CONN HEADER SMD R/A 20POS 1MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 20 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF50-20DP-1H(51) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.354" (9.00mm)
Contact Shape
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
2.00µin (0.051µm)
Contact Finish - Post
Gold
Contact Material
Brass
Insulation Material
Polyester
Features
Solder Retention
Operating Temperature
-35°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100V
Mated Stacking Heights
-
Contact Finish Thickness - Post
2.00µin (0.051µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
600$8.03255$4,819.53
1,200$7.64916$9,178.99
1,800$7.43351$13,380.32
3,000$7.17047$21,511.41
4,200$7.00240$29,410.08
6,000$6.82854$40,971.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.58000$11.58
10$9.82900$98.29
25$9.21600$230.40
50$8.77420$438.71
100$8.35550$835.55
250$7.83164$1,957.91
Digi-Reel®
QuantityUnit PriceExt Price
1$12.32000$12.32
10$10.71500$107.15
25$10.26360$256.59
50$10.03380$501.69
100$9.57900$957.90
250$8.66620$2,166.55
* All Digi-Reel orders will add a $55.00 reeling fee.