



DF40HC(3.5)-80DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11997TR-ND - Tape & Reel (TR) H11997CT-ND - Cut Tape (CT) H11997DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.5)-80DS-0.4V(51) |
Description | CONN RCPT 80POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.5)-80DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 80 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.134" (3.40mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $10.85229 | $21,704.58 |
4,000 | $10.33478 | $41,339.12 |
6,000 | $10.04359 | $60,261.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.60000 | $18.60 |
10 | $15.77300 | $157.73 |
25 | $14.78800 | $369.70 |
50 | $14.08000 | $704.00 |
100 | $13.40660 | $1,340.66 |
250 | $12.56696 | $3,141.74 |
500 | $11.96702 | $5,983.51 |
1,000 | $11.58736 | $11,587.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.66000 | $20.66 |
10 | $17.97900 | $179.79 |
25 | $17.21160 | $430.29 |
50 | $16.82780 | $841.39 |
100 | $16.06310 | $1,606.31 |
250 | $14.53344 | $3,633.36 |
500 | $13.38606 | $6,693.03 |
1,000 | $11.47376 | $11,473.76 |