



DF40GB-30DP-0.4V(58) | |
|---|---|
DigiKey Part Number | H124955TR-ND - Tape & Reel (TR) H124955CT-ND - Cut Tape (CT) H124955DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40GB-30DP-0.4V(58) |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40GB-30DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Shielded, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $10.98400 | $109.84 |
| 25 | $10.29680 | $257.42 |
| 50 | $9.80340 | $490.17 |
| 100 | $9.33390 | $933.39 |
| 250 | $8.74932 | $2,187.33 |
| 500 | $8.33150 | $4,165.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.39586 | $9,395.86 |
| 2,000 | $8.94758 | $17,895.16 |
| 3,000 | $8.69539 | $26,086.17 |
| 5,000 | $8.38779 | $41,938.95 |
| 7,000 | $8.19123 | $57,338.61 |
| 10,000 | $7.98796 | $79,879.60 |







