
DF40C-34DP-0.4V(58) | |
|---|---|
DigiKey Part Number | H124953TR-ND - Tape & Reel (TR) H124953CT-ND - Cut Tape (CT) H124953DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-34DP-0.4V(58) |
Description | CONN PLUG 34POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-34DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 34 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.76901 | $6,769.01 |
| 2,000 | $6.44599 | $12,891.98 |
| 3,000 | $6.26429 | $18,792.87 |
| 5,000 | $6.04265 | $30,213.25 |
| 7,000 | $5.90102 | $41,307.14 |
| 10,000 | $5.75451 | $57,545.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 10 | $8.36100 | $83.61 |
| 25 | $7.83680 | $195.92 |
| 50 | $7.46180 | $373.09 |
| 100 | $7.10500 | $710.50 |
| 250 | $6.65976 | $1,664.94 |
| 500 | $6.34158 | $3,170.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.10000 | $11.10 |
| 10 | $9.35600 | $93.56 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.78540 | $439.27 |
| 100 | $8.40320 | $840.32 |
| 250 | $7.63940 | $1,909.85 |
| 500 | $6.87548 | $3,437.74 |




