
DF40C-30DP-0.4V(58) | |
|---|---|
DigiKey Part Number | 26-DF40C-30DP-0.4V(58)TR-ND - Tape & Reel (TR) 26-DF40C-30DP-0.4V(58)CT-ND - Cut Tape (CT) 26-DF40C-30DP-0.4V(58)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-30DP-0.4V(58) |
Description | CONN PLUG 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-30DP-0.4V(58) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Mated Stacking Heights 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm |
Connector Type Plug, Outer Shroud Contacts | Height Above Board 0.045" (1.14mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40C-30DP-0.4V(51) | Hirose Electric Co Ltd | 7,942 | H11622CT-ND | $7.23000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.69500 | $76.95 |
| 25 | $7.21200 | $180.30 |
| 50 | $6.86660 | $343.33 |
| 100 | $6.53770 | $653.77 |
| 250 | $6.12832 | $1,532.08 |
| 500 | $5.83546 | $2,917.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.28188 | $6,281.88 |
| 2,000 | $5.98213 | $11,964.26 |
| 3,000 | $5.81348 | $17,440.44 |
| 5,000 | $5.60782 | $28,039.10 |
| 7,000 | $5.47636 | $38,334.52 |
| 10,000 | $5.34039 | $53,403.90 |






