
DF40B-12DS-0.4V(58) | |
---|---|
DigiKey Part Number | H124596TR-ND - Tape & Reel (TR) H124596CT-ND - Cut Tape (CT) H124596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40B-12DS-0.4V(58) |
Description | CONN RCPT 12POS SMD GOLD |
Customer Reference | |
Detailed Description | 12 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40B-12DS-0.4V(58) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 12 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.02929 | $3,029.29 |
2,000 | $2.88466 | $5,769.32 |
3,000 | $2.80327 | $8,409.81 |
5,000 | $2.70406 | $13,520.30 |
7,000 | $2.64064 | $18,484.48 |
10,000 | $2.57504 | $25,750.40 |
25,000 | $2.41398 | $60,349.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $3.82000 | $38.20 |
25 | $3.52320 | $88.08 |
50 | $3.31100 | $165.55 |
100 | $3.11330 | $311.33 |
250 | $2.87032 | $717.58 |
500 | $2.69910 | $1,349.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.75000 | $6.75 |
10 | $5.70500 | $57.05 |
25 | $5.46920 | $136.73 |
50 | $5.35400 | $267.70 |
100 | $5.12200 | $512.20 |
250 | $4.65600 | $1,164.00 |
500 | $4.19042 | $2,095.21 |