
DF4-4DP-2C | |
|---|---|
DigiKey Part Number | H2596-ND |
Manufacturer | |
Manufacturer Product Number | DF4-4DP-2C |
Description | CONN HSG CRIMP 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-4DP-2C Models |
Category | Board-Side Pitch 0.079" (2.00mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Row Spacing 0.079" (2.00mm) |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Black |
Number of Positions 4 | Base Product Number |
Cable Pitch 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.59910 | $159.91 |



