
DF4-2P-2C | |
|---|---|
DigiKey Part Number | H2582-ND |
Manufacturer | |
Manufacturer Product Number | DF4-2P-2C |
Description | CONN HSG CRIMP 2POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Black Crimp |
Datasheet | Datasheet |
EDA/CAD Models | DF4-2P-2C Models |
Category | Cable Pitch 0.079" (2.00mm) |
Manufacturer Hirose Electric Co Ltd | Board-Side Pitch 0.079" (2.00mm) |
Series | Number of Rows 1 |
Packaging Bag | Cable Termination Crimp |
Part Status Active | Features Contacts Sold Separately |
Connector Type Housing | Color Black |
Number of Positions 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.11800 | $11.18 |
| 25 | $1.05240 | $26.31 |
| 50 | $1.00140 | $50.07 |
| 100 | $0.95290 | $95.29 |
| 300 | $0.88190 | $264.57 |
| 500 | $0.85060 | $425.30 |
| 1,000 | $0.80990 | $809.90 |
| 2,500 | $0.75911 | $1,897.77 |



