28 Position Housing Connector Black Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-28DP-2C

DigiKey Part Number
H2608-ND
Manufacturer
Manufacturer Product Number
DF4-28DP-2C
Description
CONN HSG CRIMP 28POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Position Housing Connector Black Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF4-28DP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.079" (2.00mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Row Spacing
0.079" (2.00mm)
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Features
Contacts Sold Separately
Connector Type
Housing
Color
Black
Number of Positions
28
Base Product Number
Cable Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
100$1.92140$192.14
Manufacturers Standard Package