18 Position Housing Connector Black Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF4-18DP-2C

DigiKey Part Number
H2603-ND
Manufacturer
Manufacturer Product Number
DF4-18DP-2C
Description
CONN HSG CRIMP 18POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Housing Connector Black Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF4-18DP-2C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Board-Side Pitch
0.079" (2.00mm)
Manufacturer
Hirose Electric Co Ltd
Number of Rows
2
Series
Row Spacing
0.079" (2.00mm)
Packaging
Bag
Cable Termination
Crimp
Part Status
Active
Features
Contacts Sold Separately
Connector Type
Housing
Color
Black
Number of Positions
18
Base Product Number
Cable Pitch
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.11300$21.13
25$1.97960$49.49
50$1.88600$94.30
100$1.79640$179.64
300$1.66183$498.55
500$1.60286$801.43
1,000$1.52624$1,526.24
2,500$1.43057$3,576.42
Manufacturers Standard Package