
DF3EA-8P-2V(21) | |
---|---|
DigiKey Part Number | H125471TR-ND - Tape & Reel (TR) H125471CT-ND - Cut Tape (CT) H125471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-8P-2V(21) |
Description | CONN HEADER SMD 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-8P-2V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.232" (5.90mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | 7.5mm, 7.7mm, 8.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.96568 | $3,965.68 |
2,000 | $3.77635 | $7,552.70 |
3,000 | $3.66988 | $11,009.64 |
5,000 | $3.54001 | $17,700.05 |
7,000 | $3.45699 | $24,198.93 |
10,000 | $3.37113 | $33,711.30 |
25,000 | $3.16030 | $79,007.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.49100 | $54.91 |
100 | $4.66590 | $466.59 |
500 | $4.16456 | $2,082.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.50000 | $6.50 |
10 | $5.26800 | $52.68 |
100 | $4.29130 | $429.13 |
500 | $3.72038 | $1,860.19 |