
DF3EA-8P-2H(51) | |
---|---|
DigiKey Part Number | H125470TR-ND - Tape & Reel (TR) H125470CT-ND - Cut Tape (CT) H125470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-8P-2H(51) |
Description | CONN HEADER SMD R/A 8POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-8P-2H(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.220" (5.60mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Contact Finish - Post | - | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $8.02600 | $80.26 |
100 | $6.54360 | $654.36 |
500 | $5.67268 | $2,836.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.04657 | $6,046.57 |
2,000 | $5.75796 | $11,515.92 |
3,000 | $5.59565 | $16,786.95 |
5,000 | $5.39767 | $26,988.35 |
7,000 | $5.27115 | $36,898.05 |
10,000 | $5.14028 | $51,402.80 |