
DF3EA-7P-2H(21) | |
|---|---|
DigiKey Part Number | H125453TR-ND - Tape & Reel (TR) H125453CT-ND - Cut Tape (CT) H125453DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF3EA-7P-2H(21) |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF3EA-7P-2H(21) Models |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.220" (5.60mm) |
Series | Contact Shape Circular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 250VAC |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $4.92500 | $49.25 |
| 100 | $4.01540 | $401.54 |
| 500 | $3.48066 | $1,740.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.29670 | $5,296.70 |
| 2,000 | $5.04385 | $10,087.70 |
| 3,000 | $4.90163 | $14,704.89 |
| 5,000 | $4.72820 | $23,641.00 |
| 7,000 | $4.61736 | $32,321.52 |
| 10,000 | $4.50273 | $45,027.30 |


