
DF37NC-50DS-0.4V(51) | |
|---|---|
DigiKey Part Number | 26-DF37NC-50DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF37NC-50DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF37NC-50DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF37NC-50DS-0.4V(51) |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF37NC-50DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.98mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.038" (0.97mm) |
Number of Positions 50 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF37NC-50DS-0.4V(53) | Hirose Electric Co Ltd | 5,143 | H124698CT-ND | $13.24000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $10.06300 | $100.63 |
| 25 | $9.28040 | $232.01 |
| 50 | $8.72460 | $436.23 |
| 100 | $8.20510 | $820.51 |
| 250 | $7.56412 | $1,891.03 |
| 500 | $7.11324 | $3,556.62 |
| 1,000 | $6.68942 | $6,689.42 |
| 2,500 | $6.16784 | $15,419.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $7.29741 | $58,379.28 |




