



BM20B(0.8)-24DP-0.4V(51) | |
---|---|
DigiKey Part Number | 26-BM20B(0.8)-24DP-0.4V(51)TR-ND - Tape & Reel (TR) 26-BM20B(0.8)-24DP-0.4V(51)CT-ND - Cut Tape (CT) 26-BM20B(0.8)-24DP-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.8)-24DP-0.4V(51) |
Description | CONN HDR 24POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.8)-24DP-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 24 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.8mm | |
Height Above Board | 0.026" (0.65mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $5.42897 | $43,431.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.21000 | $10.21 |
10 | $8.70100 | $87.01 |
25 | $8.15960 | $203.99 |
50 | $7.76780 | $388.39 |
100 | $7.39650 | $739.65 |
250 | $6.93268 | $1,733.17 |
500 | $6.60174 | $3,300.87 |
1,000 | $6.28645 | $6,286.45 |
2,500 | $6.04558 | $15,113.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.61000 | $11.61 |
10 | $9.78000 | $97.80 |
25 | $9.37800 | $234.45 |
50 | $9.17860 | $458.93 |
100 | $8.78030 | $878.03 |
250 | $7.98176 | $1,995.44 |
500 | $7.18358 | $3,591.79 |
1,000 | $6.38540 | $6,385.40 |
2,500 | $5.78677 | $14,466.92 |