
DF26A1.7-9CP-1.1V(66) | |
---|---|
DigiKey Part Number | DF26A1.7-9CP-1.1V(66)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF26A1.7-9CP-1.1V(66) |
Description | CONN SPRING MOD 9POS SMD |
Customer Reference | |
Detailed Description | 9 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DF26A1.7-9CP-1.1V(66) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 9 | |
Pitch | 0.043" (1.09mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.21561 | $8,431.22 |