


DF22A-4DEP-7.92C | |
|---|---|
DigiKey Part Number | H123140-ND |
Manufacturer | |
Manufacturer Product Number | DF22A-4DEP-7.92C |
Description | CONN PLUG HSG 4POS 7.92MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF22A-4DEP-7.92C Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -55°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.312" (7.92mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.41800 | $54.18 |
| 25 | $5.07760 | $126.94 |
| 50 | $4.83420 | $241.71 |
| 100 | $4.60320 | $460.32 |
| 300 | $4.25957 | $1,277.87 |
| 500 | $4.10844 | $2,054.22 |
| 1,000 | $3.91228 | $3,912.28 |
| 2,500 | $3.66732 | $9,168.30 |





