
DF20F-2830SCFA(41) | |
---|---|
DigiKey Part Number | 26-DF20F-2830SCFA(41)TR-ND - Tape & Reel (TR) 26-DF20F-2830SCFA(41)CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DF20F-2830SCFA(41) |
Description | CONN SOCKET 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
25 | $0.44680 | $11.17 |
50 | $0.42360 | $21.18 |
100 | $0.40400 | $40.40 |
250 | $0.37868 | $94.67 |
500 | $0.36046 | $180.23 |
1,000 | $0.34314 | $343.14 |
2,500 | $0.32161 | $804.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $0.27768 | $5,553.60 |
40,000 | $0.26443 | $10,577.20 |
60,000 | $0.25697 | $15,418.20 |
100,000 | $0.24787 | $24,787.00 |
140,000 | $0.24206 | $33,888.40 |
200,000 | $0.23605 | $47,210.00 |