
DF20EF-20DP-1V(52) | |
|---|---|
DigiKey Part Number | 26-DF20EF-20DP-1V(52)TR-ND - Tape & Reel (TR) 26-DF20EF-20DP-1V(52)CT-ND - Cut Tape (CT) 26-DF20EF-20DP-1V(52)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF20EF-20DP-1V(52) |
Description | CONN HEADER SMD 20POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF20EF-20DP-1V(52) Models |
Category | Insulation Height 0.181" (4.60mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -35°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Voltage Rating 100VAC/DC |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 5.8mm |
Mounting Type | Contact Finish Thickness - Post 8.00µin (0.203µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.63000 | $14.63 |
| 10 | $12.43100 | $124.31 |
| 100 | $10.56540 | $1,056.54 |
| 500 | $9.43072 | $4,715.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.09954 | $10,099.54 |
| 2,000 | $9.61772 | $19,235.44 |
| 3,000 | $9.34661 | $28,039.83 |
| 5,000 | $9.01608 | $45,080.40 |
| 7,000 | $8.80479 | $61,633.53 |











