
DF1EG-2P-2.5DSA | |
|---|---|
DigiKey Part Number | H3605-ND |
Manufacturer | |
Manufacturer Product Number | DF1EG-2P-2.5DSA |
Description | CONN HEADER VERT 2POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1EG-2P-2.5DSA Models |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.642" (16.30mm) |
Packaging Bag | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Mated Stacking Heights 14.3mm, 15.8mm, 19.8mm |
Termination Solder | Base Product Number |
Fastening Type Latch Holder |


