8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BA-8EP-2.5RC

DigiKey Part Number
H3689-ND
Manufacturer
Manufacturer Product Number
DF1BA-8EP-2.5RC
Description
CONN PLUG HSG 8POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1BA-8EP-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp, IDC
Packaging
Bag
Color
White
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-35°C ~ 85°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
172213-8TE Connectivity AMP Connectors3,042A105190-ND$13.15000Similar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$2.71000$2.71
10$2.31000$23.10
25$2.16080$54.02
50$2.05860$102.93
100$1.95920$195.92
300$1.81310$543.93
500$1.74872$874.36
1,000$1.66518$1,665.18
2,500$1.56084$3,902.10
Manufacturers Standard Package