
DF1BA-7EP-2.5RC | |
|---|---|
DigiKey Part Number | H3688-ND |
Manufacturer | |
Manufacturer Product Number | DF1BA-7EP-2.5RC |
Description | CONN PLUG HSG 7POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1BA-7EP-2.5RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.16080 | $54.02 |
| 50 | $2.05860 | $102.93 |
| 100 | $1.95920 | $195.92 |
| 300 | $1.81310 | $543.93 |
| 500 | $1.74872 | $874.36 |
| 1,000 | $1.66518 | $1,665.18 |
| 2,500 | $1.56084 | $3,902.10 |














