5 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1BA-5EP-2.5RC

DigiKey Part Number
H3686-ND
Manufacturer
Manufacturer Product Number
DF1BA-5EP-2.5RC
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1BA-5EP-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp, IDC
Packaging
Bag
Color
White
Part Status
Active
Insulation Material
Polyamide (PA), Nylon
Connector Type
Operating Temperature
-35°C ~ 85°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$3.12000$3.12
10$2.68800$26.88
25$2.51920$62.98
50$2.39740$119.87
100$2.28310$228.31
300$2.11210$633.63
500$2.03728$1,018.64
1,000$1.93995$1,939.95
2,500$1.81840$4,546.00
Manufacturers Standard Package