28 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-28DES-2.5RC

DigiKey Part Number
H3763-ND
Manufacturer
Manufacturer Product Number
DF1B-28DES-2.5RC
Description
CONN RCPT HSG 28POS 2.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
DF1B-28DES-2.5RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.098" (2.50mm)
Mfr
Mounting Type
Panel Mount, Snap-In
Series
Contact Termination
Crimp, IDC
Packaging
Bag
Fastening Type
Locking Ramp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-35°C ~ 85°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$8.63000$8.63
10$7.33400$73.34
25$6.87320$171.83
50$6.54440$327.22
100$6.23190$623.19
300$5.76657$1,729.97
500$5.56234$2,781.17
1,000$5.29670$5,296.70
2,500$4.96510$12,412.75
Manufacturers Standard Package