
DF1B-24DEP-2.5RC | |
|---|---|
DigiKey Part Number | H3718-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-24DEP-2.5RC |
Description | CONN PLUG HSG 24POS 2.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-24DEP-2.5RC Models |
Category | Row Spacing 0.098" (2.50mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.12500 | $61.25 |
| 25 | $5.73520 | $143.38 |
| 50 | $5.46240 | $273.12 |
| 100 | $5.20090 | $520.09 |
| 300 | $4.81260 | $1,443.78 |
| 500 | $4.64202 | $2,321.01 |
| 1,000 | $4.42029 | $4,420.29 |
| 2,500 | $4.14354 | $10,358.85 |
















