DF1B-2428SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF1B-2428SCF

DigiKey Part Number
H3832TR-ND - Tape & Reel (TR)
H3832CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DF1B-2428SCF
Description
CONN SOCKET 24-28AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 24-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
DF1B-2428SCF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
24-28 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24,018
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.34600$3.46
25$0.32280$8.07
50$0.30620$15.31
100$0.29220$29.22
250$0.27396$68.49
500$0.26078$130.39
1,000$0.24828$248.28
2,500$0.23274$581.85
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23022$2,302.20
20,000$0.21922$4,384.40
30,000$0.21303$6,390.90
50,000$0.20549$10,274.50
70,000$0.20067$14,046.90
100,000$0.19568$19,568.00
250,000$0.18344$45,860.00
Manufacturers Standard Package