
DF1B-18S-2.5R | |
|---|---|
DigiKey Part Number | H3796-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-18S-2.5R |
Description | CONN RCPT HSG 18POS 2.50MM |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-18S-2.5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -35°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.12000 | $2.12 |
| 10 | $1.78700 | $17.87 |
| 25 | $1.67400 | $41.85 |
| 50 | $1.59420 | $79.71 |
| 100 | $1.51750 | $151.75 |
| 300 | $1.40407 | $421.22 |
| 500 | $1.35414 | $677.07 |
| 1,000 | $1.28945 | $1,289.45 |
| 2,500 | $1.20863 | $3,021.58 |


















