



DF19G-30S-1F(05) | |
---|---|
DigiKey Part Number | H10762-ND |
Manufacturer | |
Manufacturer Product Number | DF19G-30S-1F(05) |
Description | CONN FPC RCPT 30POS 1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Receptacle 0.039" (1.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | DF19G-30S-1F(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Free Hanging (In-Line) | |
Connector/Contact Type | Receptacle | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | IDC | |
FFC, FCB Thickness | 0.14mm | |
Height Above Board | - | |
Locking Feature | - | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA), Nylon | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -35°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $12.95700 | $129.57 |
25 | $12.14720 | $303.68 |
50 | $11.56760 | $578.38 |
100 | $11.01440 | $1,101.44 |
300 | $10.19203 | $3,057.61 |
500 | $9.83114 | $4,915.57 |
1,000 | $9.36192 | $9,361.92 |
2,500 | $8.77607 | $21,940.18 |